



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade, Double Ended | |
Tip Type | Phillips, Slotted | |
Tip Size | #0, 3mm | |
Drive Size | 4mm | |
Length - Overall | 4.72" (120.0mm) | |
Features | Chrome Finish | |
Weight | 0.03 lb (13.61 g) |



