#000, 1.5mm Phillips, Slotted Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#000, 1.5mm Phillips, Slotted Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26971

DigiKey Part Number
26971-ND
Manufacturer
Manufacturer Product Number
26971
Description
BLADE PHIL SLOT SZ000/1.5MM
Customer Reference
Detailed Description
#000, 1.5mm Phillips, Slotted Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Blade, Double Ended
Tip Type
Phillips, Slotted
Tip Size
#000, 1.5mm
Drive Size
4mm
Length - Overall
4.72" (120.0mm)
Features
Chrome Finish
Weight
0.03 lb (13.61 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.