3/16" Hex Socket Blade 4mm Drive 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/16" Hex Socket Blade 4mm Drive 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26967

DigiKey Part Number
26967-ND
Manufacturer
Manufacturer Product Number
26967
Description
BLADE HEX SOCKET 3/16" 4.72"
Customer Reference
Detailed Description
3/16" Hex Socket Blade 4mm Drive 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Tip Size
3/16"
Series
Drive Size
4mm
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Obsolete
Features
Chrome Finish
Tool Type
Blade
Weight
0.04 lb (18.14 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.