26953 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 2
Unit Price: 6,80000 €
Datasheet
T10, T15 Torx® Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T10, T15 Torx® Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26953

DigiKey Part Number
26953-ND
Manufacturer
Manufacturer Product Number
26953
Description
BLADE TORX T10/T15 4.72"
Customer Reference
Detailed Description
T10, T15 Torx® Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Tip Size
T10, T15
Series
Drive Size
4mm
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Obsolete
Features
Chrome Finish
Tool Type
Blade, Double Ended
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
26982Wiha226982-ND6,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes