26936 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 28
Unit Price: 7,16000 €
Datasheet
3mm Hex Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3mm Hex Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26936

DigiKey Part Number
26936-ND
Manufacturer
Manufacturer Product Number
26936
Description
BLADE HEX 3MM 4.72"
Customer Reference
Detailed Description
3mm Hex Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Blade, Double Ended
Tip Type
Hex
Tip Size
3mm
Drive Size
4mm
Length - Overall
4.72" (120.0mm)
Features
Ball End, Chrome Finish
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes