2mm Hex Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2mm Hex Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26934

DigiKey Part Number
26934-ND
Manufacturer
Manufacturer Product Number
26934
Description
BLADE HEX 2MM 4.72"
Customer Reference
Detailed Description
2mm Hex Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Tip Size
2mm
Series
Drive Size
4mm
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Obsolete
Features
Ball End, Chrome Finish
Tool Type
Blade, Double Ended
Weight
0.06 lb (27.22 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.