



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade, Double Ended | |
Tip Type | Hex | |
Tip Size | 1.5mm | |
Drive Size | 4mm | |
Length - Overall | 4.72" (120.0mm) | |
Features | Ball End, Chrome Finish | |
Weight | 0.06 lb (27.22 g) |



