0.05" Hex Blade 4mm Drive 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.05" Hex Blade 4mm Drive 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26921

DigiKey Part Number
26921-ND
Manufacturer
Manufacturer Product Number
26921
Description
BLADE HEX 0.05" 4.72"
Customer Reference
Detailed Description
0.05" Hex Blade 4mm Drive 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Tip Size
0.05"
Series
Drive Size
4mm
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Obsolete
Features
Chrome Finish
Tool Type
Blade
Weight
0.06 lb (27.22 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.