Handle, Blade Holding 4mm Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26906

DigiKey Part Number
431-26906-ND
Manufacturer
Manufacturer Product Number
26906
Description
SYSTEM 4 SOFTFINISH DRIVE-LOC HA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Blade Holding 4mm Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Blade Holding
Tip Type
-
Tip Size
-
Drive Size
4mm
Length - Overall
-
Features
Ergonomic, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,38000 €27,38 €
Unit Price without VAT:27,38000 €
Unit Price with VAT:32,58220 €