26903 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 45
Unit Price: 8,59000 €
Datasheet
1.5mm, 3mm Slotted Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5mm, 3mm Slotted Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26903

DigiKey Part Number
26903-ND
Manufacturer
Manufacturer Product Number
26903
Description
BLADE SLOTTED 1.5MM/3MM 4.72"
Customer Reference
Detailed Description
1.5mm, 3mm Slotted Blade, Double Ended 4mm Drive 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Tip Size
1.5mm, 3mm
Series
Drive Size
4mm
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Obsolete
Features
Chrome Finish
Tool Type
Blade, Double Ended
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
26958Wiha4526958-ND8,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes