



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle, Blade Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 4mm | |
Length - Overall | 4.33" (110.0mm) | |
Features | Adjustable Length, Collet Lock, Free Turning Cap | |
Weight | 0.04 lb (18.14 g) |









