
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Pentalobe | |
Size | PL5 | |
Length - Blade | 5.00" (127.0mm) | |
Length - Overall | 4.70" (119.4mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 € | 10,93 € |
| Unit Price without VAT: | 10,93000 € |
|---|---|
| Unit Price with VAT: | 13,00670 € |











