26745 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 7
Unit Price: 6,59000 €
T9 Torx® Screwdriver 5.90" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T9 Torx® Screwdriver 5.90" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26745

DigiKey Part Number
26745-ND
Manufacturer
Manufacturer Product Number
26745
Description
SCREWDRIVER TORX T9 5.9"
Customer Reference
Detailed Description
T9 Torx® Screwdriver 5.90" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T9
Series
Length - Blade
1.97" (50.0mm)
Packaging
Box
Length - Overall
5.90" (150.0mm)
Part Status
Obsolete
Features
Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip
Tool Type
Screwdriver
Weight
0.04 lb (18.14 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
26632Wiha7431-26632-ND6,59000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes