T4 Torx® Screwdriver 5.28" (134.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T4 Torx® Screwdriver 5.28" (134.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26736

DigiKey Part Number
26736-ND
Manufacturer
Manufacturer Product Number
26736
Description
SCREWDRIVER TORX T4 5.28"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T4 Torx® Screwdriver 5.28" (134.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T4
Series
Length - Blade
1.57" (40.0mm)
Packaging
Box
Length - Overall
5.28" (134.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip
Tool Type
Screwdriver
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
106,59500 €65,95 €
Manufacturers Standard Package
Unit Price without VAT:6,59500 €
Unit Price with VAT:7,84805 €