
26675 | |
|---|---|
DigiKey Part Number | 431-26675-ND |
Manufacturer | |
Manufacturer Product Number | 26675 |
Description | PICOFINISH PENTALOBE PL1 X 40MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PL1 Pentalobe Screwdriver 4.70" (119.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pentalobe | |
Size | PL1 | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | 4.70" (119.4mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |

