T3 Torx® Screwdriver 5.31" (135.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26628

DigiKey Part Number
431-26628-ND
Manufacturer
Manufacturer Product Number
26628
Description
PICOFINISH TORX T3 X 40MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T3 Torx® Screwdriver 5.31" (135.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T3
Length - Blade
1.57" (40.0mm)
Length - Overall
5.31" (135.0mm)
Features
Chrome Finish, Free Turning Cap, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,67000 €6,67 €
Unit Price without VAT:6,67000 €
Unit Price with VAT:7,93730 €