



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex | |
Includes | - | |
Features | Ball End, Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | 0.27 lb (122.47 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 40,04333 € | 120,13 € |
| Unit Price without VAT: | 40,04333 € |
|---|---|
| Unit Price with VAT: | 47,65156 € |

