26463 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 7
Unit Price: 5,18000 €
1/8" Hex Screwdriver 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/8" Hex Screwdriver 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26463

DigiKey Part Number
26463-ND
Manufacturer
Manufacturer Product Number
26463
Description
SCREWDRIVER HEX 1/8" 6.3"
Customer Reference
Detailed Description
1/8" Hex Screwdriver 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Size
1/8"
Series
Length - Blade
2.36" (60.0mm)
Packaging
Box
Length - Overall
6.30" (160.0mm)
Part Status
Obsolete
Features
Ball End, Chrome Finish, Free Turning Cap, Soft Grip
Tool Type
Screwdriver
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
26474Wiha7431-26474-ND5,18000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes