



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 2mm | |
Length - Blade | 1.97" (50.0mm) | |
Length - Overall | 5.90" (150.0mm) | |
Features | Ball End, Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | 0.02 lb (9.07 g) |

