
26412 | |
|---|---|
DigiKey Part Number | 431-26412-ND |
Manufacturer | |
Manufacturer Product Number | 26412 |
Description | PRECISION BALL END HEX SCREWDRIV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/32" Hex Screwdriver 6.70" (170.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 5/32" | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.70" (170.2mm) | |
Features | Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

