
26161 | |
|---|---|
DigiKey Part Number | 431-26161-ND |
Manufacturer | |
Manufacturer Product Number | 26161 |
Description | 8 PIECE PRECISION SLOTTED AND PH |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Handle | |
Features | Free Turning Cap, Soft Grips, Tapered | |
Weight | - |

