



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 9.84" (250.0mm) | |
Features | Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | 0.08 lb (36.29 g) |


