
26134 | |
|---|---|
DigiKey Part Number | 431-26134-ND |
Manufacturer | |
Manufacturer Product Number | 26134 |
Description | PICOFINISH PHILLIPS SCREWDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #000 Phillips Screwdriver 5.31" (135.0mm) |
Category | Tip Type Phillips |
Manufacturer Wiha | Size #000 |
Series | Length - Blade 1.57" (40.0mm) |
Packaging Bag | Length - Overall 5.31" (135.0mm) |
Part Status Active | Features Chrome Finish, Free Turning Cap, Soft Grip |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 8,65130 € |


