



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #00 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.06" (154.0mm) | |
Features | Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | 0.03 lb (13.61 g) |


