26113 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 9
Unit Price: 4,16000 €
#1 Phillips Screwdriver 7.48" (190.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Phillips Screwdriver 7.48" (190.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26113

DigiKey Part Number
26113-ND
Manufacturer
Manufacturer Product Number
26113
Description
SCREWDRIVER PHILLIPS #1 7.48"
Customer Reference
Detailed Description
#1 Phillips Screwdriver 7.48" (190.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Phillips
Size
#1
Length - Blade
3.15" (80.0mm)
Length - Overall
7.48" (190.0mm)
Features
Chrome Finish, Ergonomic, Free Turning Cap
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes