#0 Phillips Screwdriver 9.65" (245.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#0 Phillips Screwdriver 9.65" (245.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26109

DigiKey Part Number
26109-ND
Manufacturer
Manufacturer Product Number
26109
Description
SCREWDRIVER PHILLIPS #0 9.65"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#0 Phillips Screwdriver 9.65" (245.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
#0
Manufacturer
Wiha
Length - Blade
5.91" (150.0mm)
Packaging
Bulk
Length - Overall
9.65" (245.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Extra Long, Free Turning Cap
Tool Type
Screwdriver
Weight
0.06 lb (27.22 g)
Tip Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,80000 €4,80 €
Unit Price without VAT:4,80000 €
Unit Price with VAT:5,71200 €