#0 Phillips Screwdriver 7.68" (195.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#0 Phillips Screwdriver 7.68" (195.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26107

DigiKey Part Number
26107-ND
Manufacturer
Manufacturer Product Number
26107
Description
SCREWDRIVER PHILLIPS #0 7.68"
Customer Reference
Detailed Description
#0 Phillips Screwdriver 7.68" (195.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
#0
Manufacturer
Wiha
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
7.68" (195.0mm)
Part Status
Obsolete
Features
Chrome Finish, Ergonomic, Free Turning Cap
Tool Type
Screwdriver
Weight
0.05 lb (22.68 g)
Tip Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.