MFR Recommended




Category | Size #00 |
Manufacturer Wiha | Length - Blade 2.95" (75.0mm) |
Packaging Bulk | Length - Overall 6.10" (155.0mm) |
Part Status Obsolete | Features Chrome Finish, Ergonomic, Free Turning Cap |
Tool Type Screwdriver | Weight 0.02 lb (9.07 g) |
Tip Type Phillips |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26104 | Wiha | 51 | 431-26104-ND | 4,26000 € | MFR Recommended |



