26061 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 4
Unit Price: 4,40000 €
0.4mm x 2.0mm Slotted Screwdriver 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.4mm x 2.0mm Slotted Screwdriver 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26061

DigiKey Part Number
26061-ND
Manufacturer
Manufacturer Product Number
26061
Description
SCREWDRIVER SLOT 0.4X2.0MM 6.3"
Customer Reference
Detailed Description
0.4mm x 2.0mm Slotted Screwdriver 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
0.4mm x 2.0mm
Series
Length - Blade
2.36" (60.0mm)
Packaging
Box
Length - Overall
6.30" (160.0mm)
Part Status
Obsolete
Features
Chrome Finish, Free Turning Cap, Soft Grip
Tool Type
Screwdriver
Weight
0.04 lb (18.14 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
26031Wiha4431-26031-ND4,40000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes