26060 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 4
Unit Price: 4,39000 €
0.4mm x 2.0mm Slotted Screwdriver 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.4mm x 2.0mm Slotted Screwdriver 5.51" (140.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26060

DigiKey Part Number
431-1370-ND
Manufacturer
Manufacturer Product Number
26060
Description
SCREWDRIVER SLOT 0.4X2.0MM 5.51"
Customer Reference
Detailed Description
0.4mm x 2.0mm Slotted Screwdriver 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
0.4mm x 2.0mm
Series
Length - Blade
1.57" (40.0mm)
Packaging
Box
Length - Overall
5.51" (140.0mm)
Part Status
Obsolete
Features
Chrome Finish, Color Coded, Ergonomic, Free Turning Cap
Tool Type
Screwdriver
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
26029Wiha4431-26029-ND4,39000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes