



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.3mm x 1.8mm | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | 5.28" (134.0mm) | |
Features | Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | 0.03 lb (13.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,18900 € | 51,89 € |
| Unit Price without VAT: | 5,18900 € |
|---|---|
| Unit Price with VAT: | 6,17491 € |

