



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.4mm x 2.5mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 9.65" (245.0mm) | |
Features | Chrome Finish, Ergonomic, Extra Long, Free Turning Cap | |
Weight | 0.04 lb (18.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |




