
26019 | |
|---|---|
DigiKey Part Number | 431-26019-ND |
Manufacturer | |
Manufacturer Product Number | 26019 |
Description | PICOFINISH SLOTTED SCREWDRIVER 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1mm Slotted Screwdriver 5.31" (135.0mm) |
Category | Tip Type Slotted |
Manufacturer Wiha | Size 1mm |
Packaging Bag | Length - Blade 1.57" (40.0mm) |
Part Status Active | Length - Overall 5.31" (135.0mm) |
Tool Type Screwdriver | Features Chrome Finish, Free Turning Cap, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

