Parallel Pin Punch, Set of 15 Assorted DIA X Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Parallel Pin Punch, Set of 15 Assorted DIA X Assorted Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

23491

DigiKey Part Number
23491-ND
Manufacturer
Manufacturer Product Number
23491
Description
PUNCH PIN 15PC 3MM-20MM IN/POUCH
Customer Reference
Detailed Description
Parallel Pin Punch, Set of 15 Assorted DIA X Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Type
Parallel Pin Punch, Set of 15
Tip Diameter
Assorted
Shaft Diameter
Assorted
Length
Assorted
Weight
5.6 lbs (2.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.