Parallel Pin Punch, Set of 8 Assorted DIA X Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Parallel Pin Punch, Set of 8 Assorted DIA X Assorted Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

23490

DigiKey Part Number
431-2478-ND
Manufacturer
Manufacturer Product Number
23490
Description
PUNCH PIN 8PC 2MM-6MM IN/POUCH
Customer Reference
Detailed Description
Parallel Pin Punch, Set of 8 Assorted DIA X Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Type
Parallel Pin Punch, Set of 8
Tip Diameter
Assorted
Shaft Diameter
Assorted
Length
Assorted
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.