Parallel Pin Punch 0.39" (10.0mm) DIA X 5.91" (150.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Parallel Pin Punch 0.39" (10.0mm) DIA X 5.91" (150.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

23433

DigiKey Part Number
23433-ND
Manufacturer
Manufacturer Product Number
23433
Description
PUNCH PIN HEAVY DUTY 10MM
Customer Reference
Detailed Description
Parallel Pin Punch 0.39" (10.0mm) DIA X 5.91" (150.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Type
Parallel Pin Punch
Tip Diameter
0.39" (10.0mm)
Shaft Diameter
0.47" (12.0mm)
Length
5.91" (150.0mm)
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.