Parallel Pin Punch 0.14" (3.5mm) DIA X 5.91" (150.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Parallel Pin Punch 0.14" (3.5mm) DIA X 5.91" (150.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

23423

DigiKey Part Number
23423-ND
Manufacturer
Manufacturer Product Number
23423
Description
PUNCH PIN HEAVY DUTY 3.5MM
Customer Reference
Detailed Description
Parallel Pin Punch 0.14" (3.5mm) DIA X 5.91" (150.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Diameter
0.14" (3.5mm)
Manufacturer
Wiha
Shaft Diameter
0.39" (10.0mm)
Packaging
Box
Length
5.91" (150.0mm)
Part Status
Obsolete
Weight
0.14 lb (63.5 g)
Type
Parallel Pin Punch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.