



22240 | |
|---|---|
DigiKey Part Number | 22240-ND |
Manufacturer | |
Manufacturer Product Number | 22240 |
Description | SQUARE HANDLE SCREWDRIVER POZIDR |
Customer Reference | |
Detailed Description | #1 Pozidriv® Screwdriver 11.60" (295.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #1 | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 11.60" (295.0mm) | |
Features | Impact Resistant, Nickel Plated | |
Weight | 0.15 lb (68.04 g) |

