Box End, Ratcheting Wrench 7/16" 5.51" (140.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box End, Ratcheting Wrench 7/16" 5.51" (140.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

21327

DigiKey Part Number
21327-ND
Manufacturer
Manufacturer Product Number
21327
Description
WRENCH BOX END RATCH 7/16" 5.51"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 7/16" 5.51" (140.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
7/16"
Length
5.51" (140.0mm)
Finish
-
End Detail
-
Torque
-
Features
Insulated to 1000V
Weight
0.15 lb (68.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,49000 €43,49 €
Manufacturers Standard Package
Unit Price without VAT:43,49000 €
Unit Price with VAT:51,75310 €