Box End, Ratcheting Wrench 16mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21216

DigiKey Part Number
431-21216-ND
Manufacturer
Manufacturer Product Number
21216
Description
WRENCH BOX END RATCHET 16MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 16mm Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Box End, Ratcheting
Manufacturer
Wiha
Measurement Type
Metric
Packaging
Bulk
End - Size
16mm
Part Status
Active
Features
Insulated to 1000V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,89000 €46,89 €
Manufacturers Standard Package
Unit Price without VAT:46,89000 €
Unit Price with VAT:55,79910 €