Box End, Ratcheting Wrench 11mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21211

DigiKey Part Number
431-21211-ND
Manufacturer
Manufacturer Product Number
21211
Description
WRENCH BOX END RATCHET 11MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 11mm Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
11mm
Length
-
Finish
-
End Detail
-
Torque
-
Features
Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,01000 €43,01 €
Manufacturers Standard Package
Unit Price without VAT:43,01000 €
Unit Price with VAT:51,18190 €