Wrench Set Wrench 10mm ~ 19mm Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench Set Wrench 10mm ~ 19mm Assorted Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

21095

DigiKey Part Number
21095-ND
Manufacturer
Manufacturer Product Number
21095
Description
WRENCH SET 10-19MM ASSORTED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 10mm ~ 19mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
10mm ~ 19mm
Length
Assorted
Finish
-
End Detail
Offset
Torque
-
Features
Set of 8, Includes Roll Up Pouch, Insulated to 1000V
Weight
3.2 lbs (1.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1278,50000 €278,50 €
Manufacturers Standard Package
Unit Price without VAT:278,50000 €
Unit Price with VAT:331,41500 €