Wrench Set Wrench 8mm ~ 32mm Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench Set Wrench 8mm ~ 32mm Assorted Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

21093

DigiKey Part Number
21093-ND
Manufacturer
Manufacturer Product Number
21093
Description
WRENCH SET 8-32MM ASSORTED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 8mm ~ 32mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
8mm ~ 32mm
Manufacturer
Wiha
Length
Assorted
Packaging
Box
End Detail
Offset
Part Status
Active
Features
Set of 16, Includes Roll Up Pouch, Insulated to 1000V
Tool Type
Wrench Set
Weight
8.7 lbs (3.9 kg)
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1626,28000 €626,28 €
Manufacturers Standard Package
Unit Price without VAT:626,28000 €
Unit Price with VAT:745,27320 €