Box End Wrench 1/4" Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box End Wrench 1/4" Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

21040

DigiKey Part Number
21040-ND
Manufacturer
Manufacturer Product Number
21040
Description
WRENCH BOX END 1/4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End Wrench 1/4" Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Wiha
End - Size
1/4"
Packaging
Bulk
End Detail
Offset
Part Status
Active
Features
Insulated to 1000V
Tool Type
Box End
Weight
0.16 lb (72.57 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,90000 €26,90 €
Manufacturers Standard Package
Unit Price without VAT:26,90000 €
Unit Price with VAT:32,01100 €