Box End Wrench 24mm 11.00" (279.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box End Wrench 24mm 11.00" (279.4mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

21024

DigiKey Part Number
21024W-ND
Manufacturer
Manufacturer Product Number
21024
Description
WRENCH BOX END 24MM 11"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End Wrench 24mm 11.00" (279.4mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End
Measurement Type
Metric
End - Size
24mm
Length
11.00" (279.4mm)
Finish
-
End Detail
Offset
Torque
-
Features
Insulated to 1000V
Weight
0.9 lb (408.23 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,36000 €57,36 €
Manufacturers Standard Package
Unit Price without VAT:57,36000 €
Unit Price with VAT:68,25840 €