Box End Wrench 10mm 6.73" (171.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box End Wrench 10mm 6.73" (171.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

21010

DigiKey Part Number
21010W-ND
Manufacturer
Manufacturer Product Number
21010
Description
WRENCH BOX END 10MM 6.73"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End Wrench 10mm 6.73" (171.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End
Measurement Type
Metric
End - Size
10mm
Length
6.73" (171.0mm)
Finish
-
End Detail
Offset
Torque
-
Features
Insulated to 1000V
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,78000 €28,78 €
Manufacturers Standard Package
Unit Price without VAT:28,78000 €
Unit Price with VAT:34,24820 €