T20,T25 Torx®, Offset (2) Screwdriver 4.92" (125.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T20,T25 Torx®, Offset (2) Screwdriver 4.92" (125.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20759

DigiKey Part Number
20759-ND
Manufacturer
Manufacturer Product Number
20759
Description
SCREWDRIVER TORX T20/T25 4.92"
Customer Reference
Detailed Description
T20,T25 Torx®, Offset (2) Screwdriver 4.92" (125.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®, Offset (2)
Manufacturer
Wiha
Size
T20,T25
Packaging
Box
Length - Overall
4.92" (125.0mm)
Part Status
Obsolete
Weight
0.02 lb (9.07 g)
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.