



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted, Offset (2) | |
Size | 0.8mm x 4mm | |
Length - Blade | - | |
Length - Overall | 3.94" (100.0mm) | |
Features | Chrome Finish, Impact Resistant | |
Weight | 0.03 lb (13.61 g) |

