0.6mm x 3.5mm Slotted, Offset (2) Screwdriver 3.54" (90.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.6mm x 3.5mm Slotted, Offset (2) Screwdriver 3.54" (90.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20700

DigiKey Part Number
20700-ND
Manufacturer
Manufacturer Product Number
20700
Description
SCREWDRIVER SLOT 0.6X3.5MM 3.54"
Customer Reference
Detailed Description
0.6mm x 3.5mm Slotted, Offset (2) Screwdriver 3.54" (90.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted, Offset (2)
Manufacturer
Wiha
Size
0.6mm x 3.5mm
Packaging
Box
Length - Overall
3.54" (90.0mm)
Part Status
Obsolete
Features
Chrome Finish, Impact Resistant
Tool Type
Screwdriver
Weight
0.02 lb (9.07 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.