Open End (Single) Wrench 1-1/2" 7.52" (191.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open End (Single) Wrench 1-1/2" 7.52" (191.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20154

DigiKey Part Number
20154-ND
Manufacturer
Manufacturer Product Number
20154
Description
WRENCH OPEN END 1-1/2" 7.52"
Customer Reference
Detailed Description
Open End (Single) Wrench 1-1/2" 7.52" (191.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End (Single)
Measurement Type
SAE (Standard)
End - Size
1-1/2"
Length
7.52" (191.0mm)
Finish
-
End Detail
-
Torque
-
Features
Insulated to 1000V
Weight
0.92 lb (417.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.